
Dual, low noise, wideband variable gain amplifier offering 0 dB to +40 dB gain. Features a 35MHz -3dB bandwidth and 35MHz gain bandwidth product. Operates with a dual supply voltage range of ±4.75V to ±5.25V, consuming 14mA typical operating supply current. This surface mount component, housed in an SOIC package, provides 50mA output current per channel and a slew rate of 275V/µs.
Analog Devices AD600AR-REEL technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 30dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 1uA |
| Input Resistance | 105R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Voltage Gain | 41.07dB |
| Weight | 0.023492oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD600AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
