
Dual, low noise, wideband variable gain amplifier offering 0 dB to +40 dB gain with a 35MHz -3dB bandwidth. Features a 275V/µs slew rate and 105Ω input resistance. Operates from a dual 5V supply with a maximum supply voltage of 5.25V. Packaged in a surface-mount SOIC with tin, matte contact plating. Suitable for applications requiring precise signal amplification over a broad frequency range.
Sign in to ask questions about the Analog Devices AD600ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD600ARZ technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 30dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Height | 2.35mm |
| Input Bias Current | 1uA |
| Input Resistance | 105R |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Supply Current | 11mA |
| Voltage Gain | 41.07dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD600ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
