
Dual, low noise, wideband variable gain amplifier with 0 dB to +40 dB gain. Features a 35MHz -3dB bandwidth and 35MHz gain bandwidth product. Operates from a dual supply voltage of 5V, with a range of 4.75V to 5.25V. Offers 2 channels, 105Ω input resistance, 1µA input bias current, and a 275V/µs slew rate. Packaged in a SOIC surface mount case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD600ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD600ARZ-R7 technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 30dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 1uA |
| Input Resistance | 105R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 50mA |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Resistance | 105R |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Voltage Gain | 41.07dB |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD600ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
