
Dual, low noise, wideband variable gain amplifier offering 0 dB to +40 dB gain. Features a 35MHz -3dB bandwidth and 275V/µs slew rate. Operates with a dual supply voltage range of 4.75V to 5.25V, drawing 14mA typical supply current. This through-hole mounted integrated circuit is housed in a PDIP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD600JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD600JNZ technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 30dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Height | 3.3mm |
| Input Bias Current | 1uA |
| Input Resistance | 102R |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Voltage Gain | 41.07dB |
| Weight | 0.057419oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD600JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
