
Dual, low noise, wideband variable gain amplifier offering 0 dB to +40 dB gain. Features a commercial temperature grade with an operating range of 0°C to 70°C. This 16-terminal integrated circuit operates from a single 5V supply or dual supplies with a nominal negative supply of -5V. Packaged in a 16-lead R-PDSO-G16 (SOIC) with dimensions of 10.3mm length and 7.5mm width.
Analog Devices AD600JRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD600JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.