
Dual, low noise, wideband variable gain amplifier offering 0 dB to +40 dB gain. Features a 35MHz -3dB bandwidth and 35MHz gain bandwidth product. Operates with a dual supply voltage range of 4.75V to 5.25V, or a single supply from -4.75V to 5.25V. This surface mount component in a SOIC package provides 50mA output current per channel and a 275V/µs slew rate. RoHS compliant with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD600JRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD600JRZ-R7 technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 30dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 1uA |
| Input Resistance | 102R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 50mA |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Voltage Gain | 41.07dB |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD600JRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
