
Dual, low noise, wideband variable gain amplifier with a -10 dB to +30 dB gain range. Features a 35MHz -3dB bandwidth and a 275V/µs slew rate. Operates from a dual supply voltage of 4.75V to 5.25V, with a typical supply current of 14mA. Packaged in a surface-mount SOIC case, this component offers 50mA output current per channel and a 30dB common mode rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD602ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD602ARZ technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 30dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Height | 2.35mm |
| Input Bias Current | 1uA |
| Input Resistance | 105R |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Voltage Gain | 31.07dB |
| Weight | 0.023492oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD602ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
