
Dual, low noise, wideband variable gain amplifier with a voltage gain up to 31.07dB and adjustable gain from -10 dB to +30 dB. Features a 35MHz -3dB bandwidth and 35MHz gain bandwidth product, with a 275V/µs slew rate. Operates from a dual supply voltage of 4.75V to 5.25V, consuming 14mA typical supply current. Packaged in a surface mount SOIC case with tin, matte contact plating, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices AD602ARZ-R7 technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 30dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 1uA |
| Input Resistance | 105R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Voltage Gain | 31.07dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD602ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
