
Dual, low noise, wideband variable gain amplifier offering -10 dB to +30 dB gain with a 35MHz bandwidth. Features two independent amplifiers with a 275V/µs slew rate and 50mA output current per channel. Operates from a dual supply voltage of 4.75V to 5.25V, consuming 14mA typical supply current. Packaged in a 20-pin PDIP for through-hole mounting, with a 102Ω input resistance and 350nA input bias current.
Analog Devices AD602JNZ technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 30dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Input Bias Current | 350nA |
| Input Resistance | 102R |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 102R |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Voltage Gain | 31.07dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD602JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
