
Analog Devices AD602JR-REEL technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 30dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1uA |
| Input Resistance | 102R |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Voltage Gain | 31.07dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD602JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
