
Dual-channel analog circuit featuring a 35MHz -3dB bandwidth and 275V/µs slew rate. This surface-mount SOIC-16 package offers a 35MHz gain bandwidth product and 102Ω input resistance. Operating from a dual supply voltage range of 4.75V to 5.25V, it provides 50mA output current per channel. With a 30dB common mode rejection ratio and 350nA input bias current, this component is designed for specialized analog applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD602JR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 30dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 350nA |
| Input Resistance | 102R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Resistance | 102R |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Supply Current | 14mA |
| Voltage Gain | 31.07dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD602JR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
