
Dual, low noise, wideband variable gain amplifier with a selectable gain range of -10 dB to +30 dB. Features a 35MHz -3dB bandwidth and a 275V/µs slew rate. Operates from a dual supply voltage of 4.75V to 5.25V, with a typical operating supply current of 14mA. Packaged in a surface-mount SOIC case, this component offers 50mA output current per channel and a 30dB common mode rejection ratio.
Analog Devices AD602JRZ technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 30dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 35MHz |
| Height | 2.35mm |
| Input Bias Current | 1uA |
| Input Resistance | 102R |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Voltage Gain | 31.07dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD602JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
