
Variable Gain Amplifier with 90MHz bandwidth and 31dB voltage gain. Features a 275V/µs slew rate and 8.8dB noise figure. Operates from a dual supply voltage range of ±4.75V to ±6.3V, with a typical supply current of 20mA. This single-channel amplifier is housed in a CDIP package for through-hole mounting.
Analog Devices AD603AQ technical specifications.
| -3db Bandwidth | 90MHz |
| Bandwidth | 90MHz |
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Gain | 31dB |
| Gain Bandwidth Product | 90MHz |
| Height | 3.56mm |
| Input Bias Current | 200nA |
| Input Capacitance | 2pF |
| Input Resistance | 103R |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | -4.75V |
| Mount | Through Hole |
| Noise Figure | 8.8dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 50mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Termination | Through Hole |
| Voltage Gain | 31.3dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD603AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
