
General purpose variable gain amplifier with a 90 MHz -3dB bandwidth and 31.3dB voltage gain. Features a 275V/µs slew rate and 8.8dB noise figure. Operates with dual supply voltages from ±4.75V to ±6.3V, drawing 20mA supply current. This single-channel IC is housed in a surface-mount SOIC package with dimensions of 5mm length, 4mm width, and 1.5mm height.
Analog Devices AD603AR technical specifications.
| -3db Bandwidth | 90MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain | 31dB |
| Gain Bandwidth Product | 90MHz |
| Height | 1.5mm |
| Input Bias Current | 200nA |
| Input Resistance | 103R |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Noise Figure | 8.8dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Voltage Gain | 31.3dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD603AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
