
Variable Gain Amplifier IC featuring a 90 MHz bandwidth and 275 V/µs slew rate. This single-channel analog component offers a voltage gain of 31.3 dB and a gain bandwidth product of 90 MHz. Designed for surface mount applications in a SOIC package, it operates with dual supply voltages ranging from ±4.75V to ±6.3V, consuming 20mA of supply current. The amplifier exhibits a low noise figure of 8.8 dB and an input bias current of 200 nA.
Analog Devices AD603AR-REEL technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 200nA |
| Input Resistance | 103R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Noise Figure | 8.8dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Voltage Gain | 31.3dB |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD603AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
