Variable Gain Amplifier with 90 MHz bandwidth and 275 V/µs slew rate. Features a 31.3 dB voltage gain and 8.8 dB noise figure. Operates from a dual supply voltage range of ±4.75V to ±6.3V, with a typical operating supply current of 20mA. Surface mountable in a SOIC package, suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices AD603AR-REEL7 technical specifications.
| -3db Bandwidth | 90MHz |
| Bandwidth | 90MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 200nA |
| Input Resistance | 103R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Noise Figure | 8.8dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Supply Current | 20mA |
| Voltage Gain | 31.3dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD603AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
