
Variable gain amplifier with 90 MHz bandwidth and 275 V/µs slew rate. Features a 31.3 dB voltage gain and 8.8 dB noise figure. Operates from a dual supply voltage range of ±4.75V to ±6.3V, with a typical supply current of 20mA. Surface mountable in a SOIC package, this component offers 50mA output current per channel and a 200nA input bias current.
Analog Devices AD603ARZ-REEL technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 90MHz |
| Height | 1.75mm |
| Input Bias Current | 200nA |
| Input Resistance | 103R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Noise Figure | 8.8dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Resistance | 103R |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 275V/µs |
| Voltage Gain | 31.3dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD603ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
