
The AD604AN is a dual-channel operational amplifier from Analog Devices. It operates from a dual supply voltage of 5V and has a common mode rejection ratio of 20dB. The amplifier features an input bias current of 27mA and an input resistance of 300kΩ. It can dissipate up to 2.2W of power and is packaged in a 24-pin PDIP. The AD604AN is not RoHS compliant and has a maximum operating temperature of 85°C.
Analog Devices AD604AN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 20dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 27mA |
| Input Resistance | 300kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.2W |
| Resistance | 300kR |
| RoHS Compliant | No |
| Slew Rate | 170V/µs |
| Voltage Gain | 54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD604AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.