
Dual, ultralow noise variable gain amplifier featuring a 40MHz -3dB bandwidth and 54dB voltage gain. This specialized analog IC offers two independent amplifiers with a 170V/µs slew rate and 40mA output current per channel. Designed for through-hole mounting in a PDIP package, it operates from a 5V dual supply with a 31mA operating supply current. Key specifications include 300kR input resistance and a noise figure of 8.4dB, with a temperature range of -40°C to 85°C.
Analog Devices AD604ANZ technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 20dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Input Bias Current | 27mA |
| Input Resistance | 300kR |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Noise Figure | 8.4dB |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 31mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Resistance | 300kR |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Voltage Gain | 54dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD604ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
