
Specialty analog circuit featuring a 40MHz -3dB bandwidth and 40MHz gain bandwidth product. This dual-supply IC operates from 5V, offering a voltage gain of 54dB and a slew rate of 170V/µs. It includes two channels with 300kΩ input resistance and 27mA input bias current, capable of 40mA output current per channel. Packaged in a 24-lead SOIC (PDSO24, MS-013-AD) for surface mounting, it operates within a temperature range of -40°C to 85°C.
Analog Devices AD604AR technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 20dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 27mA |
| Input Resistance | 300kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Voltage Gain | 54dB |
| Weight | 0.038731oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD604AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
