
Dual, ultralow noise variable gain amplifier featuring a 40MHz -3dB bandwidth and 40MHz gain bandwidth product. This specialized IC offers two independent channels with a voltage gain of 54dB and a slew rate of 170V/µs. Designed for surface mount applications in a SOIC package, it operates from a dual 5V supply and exhibits a low input bias current of 400nA. The component boasts a 300kΩ input resistance and 40mA output current per channel, with an operating supply current of 31mA.
Analog Devices AD604AR-REEL technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 20dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 400nA |
| Input Resistance | 300kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 8.4dB |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 31mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Voltage Gain | 54dB |
| Weight | 0.038731oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD604AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
