
Analog Devices AD604ARS-REEL technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 20dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 27mA |
| Input Resistance | 300kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 6 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| RoHS Compliant | No |
| Voltage Gain | 54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD604ARS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
