
The AD604ARS-REEL7 is a specialized IC from Analog Devices with a package type of MO-150-AG, SSOP-24. It features a common mode rejection ratio of 20dB and a voltage gain of 54dB. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. It is not RoHS compliant and is available in a tape and reel packaging format.
Analog Devices AD604ARS-REEL7 technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 20dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 27mA |
| Input Resistance | 300kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 6 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| RoHS Compliant | No |
| Voltage Gain | 54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD604ARS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
