
Dual variable gain amplifier featuring a 40MHz -3dB bandwidth and 170V/µs slew rate. This integrated circuit offers 54dB voltage gain with a 300kΩ input resistance and 27mA input bias current. Designed for surface mounting in an SSOP package, it operates from a dual 5V supply with a typical 31mA operating supply current. The device boasts a 40mA output current per channel and a noise figure of 8.4dB.
Sign in to ask questions about the Analog Devices AD604ARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD604ARSZ technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 20dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Height | 1.75mm |
| Input Bias Current | 27mA |
| Input Resistance | 300kR |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Noise Figure | 8.4dB |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 31mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Voltage Gain | 54dB |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD604ARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.