
Dual variable gain amplifier featuring a 40MHz -3dB bandwidth and 40MHz gain bandwidth product. This integrated circuit offers a 54dB voltage gain and a 170V/µs slew rate, with a 300kΩ input resistance and 400nA input bias current. Designed for surface mounting in an SSOP package, it operates from a dual 5V supply with a 31mA operating supply current. The device provides 2 channels with a 20dB common mode rejection ratio and a noise figure of 8.4dB.
Analog Devices AD604ARSZ-R7 technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 20dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 400nA |
| Input Resistance | 300kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 8.4dB |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 31mA |
| Output Current per Channel | 40mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Voltage Gain | 54dB |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD604ARSZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
