
Dual-channel analog circuit featuring a 40MHz -3dB bandwidth and 40MHz gain bandwidth product. This surface mount component, packaged in SSOP, offers a 54dB voltage gain and a 170V/µs slew rate. It operates with a dual 5V supply, drawing 32mA, and provides 40mA output current per channel. With 300kR input resistance and 400nA input bias current, it boasts a 20dB common mode rejection ratio and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD604ARSZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD604ARSZ-RL technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 20dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 400nA |
| Input Resistance | 300kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Voltage Gain | 54dB |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD604ARSZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
