
Dual, ultralow noise variable gain amplifier with a 40MHz -3dB bandwidth and 170V/µs slew rate. Features two independent amplifiers, each with a voltage gain of 54dB and an input resistance of 300kΩ. Operates from a 5V supply with a typical supply current of 31mA. Packaged in a 20-lead SOIC surface mount case.
Analog Devices AD604ARZ technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 20dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 40MHz |
| Height | 2.35mm |
| Input Bias Current | 27mA |
| Input Resistance | 300kR |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Dual Supply Voltage | 5V |
| Max Input Voltage | 2.9V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Noise Figure | 8.4dB |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Supply Current | 32mA |
| Voltage Gain | 54dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD604ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
