
Dual, ultralow noise variable gain amplifier featuring a 40MHz -3dB bandwidth and 40MHz gain bandwidth product. This surface mount IC offers two channels with a voltage gain of 54dB and a slew rate of 170V/µs. Operating from a dual 5V supply, it exhibits a 31mA operating supply current and 40mA output current per channel. Packaged in SOIC with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD604ARZ-RL technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 20dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 400nA |
| Input Resistance | 300kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 8.4dB |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 31mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Voltage Gain | 54dB |
| Weight | 0.038731oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD604ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
