
Dual, low noise, single-supply variable gain amplifier featuring a 40MHz -3dB bandwidth and 170V/µs slew rate. This specialized IC offers two independent amplifiers with a voltage gain of 34dB and a gain bandwidth product of 40MHz. Designed for through-hole mounting in a PDIP package, it operates from a 4.5V to 5.5V supply, drawing 23mA typical operating current. Key specifications include a 400nA input bias current, 175Ω input resistance, and an 8.4dB noise figure.
Analog Devices AD605ANZ technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 20dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 40MHz |
| Height | 4.95mm |
| Input Bias Current | 400nA |
| Input Resistance | 175R |
| Lead Free | Contains Lead |
| Length | 20.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Noise Figure | 8.4dB |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Termination | Through Hole |
| Voltage Gain | 34dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD605ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
