
Specialty analog circuit, a dual-channel, dual-circuit integrated circuit featuring a 40MHz -3dB bandwidth and 40MHz gain bandwidth product. This surface-mount SOIC-16 package offers a 170V/µs slew rate and 34dB voltage gain, with an input resistance of 175R and 400nA input bias current. Operating within a 4.5V to 5.5V supply range, it consumes 18mA operating supply current and delivers 40mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD605AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 40MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 20dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 400nA |
| Input Resistance | 175R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Voltage Gain | 34dB |
| Weight | 0.023492oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD605AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
