
Dual-channel analog circuit featuring a 40MHz -3dB bandwidth and 40MHz gain bandwidth product. This surface mount SOIC-16 package offers a 170V/µs slew rate and 34dB voltage gain. Operating from a 4.5V to 5.5V supply, it draws 18mA operating current and provides 40mA output current per channel. Specifications include 175R input resistance, 400nA input bias current, and 20dB common mode rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD605AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 40MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 20dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 400nA |
| Input Resistance | 175R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Voltage Gain | 34dB |
| Weight | 0.023492oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD605AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
