The AD605ARZ-REEL is a 16-pin industrial-grade SOP IC with two functions, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The IC is available in a 3.9mm wide, 9.9mm long package with 16 pins. It is designed for industrial applications and is suitable for use in a variety of environments.
Analog Devices AD605ARZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD605ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.