
Dual-channel analog circuit IC featuring a 40MHz -3dB bandwidth and 40MHz gain bandwidth product. This through-hole component offers a voltage gain of 34dB and a slew rate of 170V/µs. Operating from a 4.5V to 5.5V supply, it draws 18mA operating supply current and provides 40mA output current per channel. The PDIP package with tin/lead contact plating is designed for through-hole mounting.
Analog Devices AD605BN technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 20dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 400nA |
| Input Resistance | 175R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Resistance | 175R |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Voltage Gain | 34dB |
| Weight | 0.057419oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD605BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
