
Dual, low noise, single-supply variable gain amplifier featuring a 40MHz -3dB bandwidth and 40MHz gain bandwidth product. This surface mount IC offers two independent channels with a voltage gain of 34dB and a slew rate of 170V/µs. Operating from a 4.5V to 5.5V supply, it consumes 23mA and provides 40mA output current per channel. The SOIC package with tin, matte contact plating ensures reliable performance across a -40°C to 85°C temperature range.
Analog Devices AD605BRZ-R7 technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 20dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 400nA |
| Input Resistance | 175R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 8.4dB |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Voltage Gain | 34dB |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD605BRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
