
Dual-channel analog circuit, surface mountable in a 16-pin SOIC package. Features a 40MHz -3dB bandwidth and 40MHz gain bandwidth product. Offers a slew rate of 170V/µs and 34dB voltage gain. Operates with a supply voltage range of 4.5V to 5.5V, consuming 18mA typical operating current. Includes 40mA output current per channel.
Sign in to ask questions about the Analog Devices AD605BRZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD605BRZ-RL technical specifications.
| -3db Bandwidth | 40MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 20dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 400nA |
| Input Resistance | 175R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 170V/µs |
| Voltage Gain | 34dB |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD605BRZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
