
Demodulating logarithmic amplifier with limiter output, featuring a 50 MHz bandwidth and 80 dB dynamic range. This single-channel IC offers a 400 ns response time and operates from a 4.5V to 5.5V supply. Designed for through-hole mounting in a PDIP package, it has an input resistance of 2.5 kΩ and an input bias current of 4 µA. Maximum power dissipation is 600 mW, with an operating supply current of 13 mA.
Sign in to ask questions about the Analog Devices AD606JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD606JNZ technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Dynamic Range | 80dB |
| Height | 3.3mm |
| Input Bias Current | 4uA |
| Input Resistance | 2.5kR |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 9 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 1.2mA |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 400ns |
| RoHS Compliant | Yes |
| Weight | 0.057419oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD606JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
