
The AD606JR-REEL is a single-channel special purpose amplifier with an operating supply voltage of 5V and a maximum power dissipation of 600mW. It is packaged in a SOIC-16 package and is designed for surface mount applications. The amplifier has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not radiation hardened and is not RoHS compliant.
Analog Devices AD606JR-REEL technical specifications.
| Package/Case | SOIC N |
| Input Resistance | 2.5kR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 9 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD606JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
