
Demodulating logarithmic amplifier with limiter output, featuring a 50 MHz -3dB bandwidth and 80 dB dynamic range. This single-channel IC offers a 400 ns response time and operates from a 4.5V to 5.5V supply. Designed for surface mounting in a SOIC package, it includes tin/lead contact plating and a maximum power dissipation of 600mW.
Sign in to ask questions about the Analog Devices AD606JR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD606JR-REEL7 technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Bias Current | 4uA |
| Input Resistance | 2.5kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 9 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 1.2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Quiescent Current | 13mA |
| Response Time | 400ns |
| RoHS Compliant | No |
| Weight | 0.023492oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD606JR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
