
50 MHz demodulating logarithmic amplifier with limiter output. Features a 50MHz -3dB bandwidth, 80dB dynamic range, and a 400ns response time. Operates from a 4.5V to 5.5V supply voltage, with a typical operating supply current of 13mA. Packaged in a SOIC surface mount case with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD606JRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD606JRZ technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Input Bias Current | 4uA |
| Input Resistance | 2.5kR |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 9 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 1.2mA |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 400ns |
| RoHS Compliant | Yes |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD606JRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
