
Analog Devices AD607ARS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD607ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.