
Surface mount up/down conversion mixer operating at 500MHz. Features a 3V nominal supply voltage, with a range of 2.92V to 5.5V. This integrated circuit offers a wide frequency range from 400kHz to 12MHz. Housed in a 20-pin SSOP package with tin, matte contact plating, it operates between -40°C and 85°C. Maximum power dissipation is 600mW.
Sign in to ask questions about the Analog Devices AD607ARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD607ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Frequency | 500MHz |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Logic Function | Receiver |
| Max Frequency | 12MHz |
| Min Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.92V |
| Mount | Surface Mount |
| Nominal Supply Current | 8.5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD607ARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
