
Up/Down Conversion Mixer IC, operating at 500MHz, features a 24dB gain and 28dB power gain. This surface mount component, housed in a 16-pin SOIC package with tin-matte plating, offers a 16dB noise figure. It operates within a supply voltage range of 2.7V to 5.5V, with a nominal supply current of 7.3mA. The device supports an operating temperature range from -25°C to 85°C and has a power dissipation of 600mW.
Sign in to ask questions about the Analog Devices AD608ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD608ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Frequency | 500MHz |
| Gain | 24dB |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 16dB |
| Nominal Supply Current | 7.3mA |
| Operating Supply Current | 7.3mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Power Gain | 28dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AD608 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD608ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
