The AD6122ARS is a specialized telecom IC with 28 terminals, operating over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V and is available in a 28-pin SSOP package. The device features a single function and is designed for high-reliability applications.
Analog Devices AD6122ARS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.21 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Eccn Code | 5A991.G |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6122ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.