
Instrumentation amplifier with a 1MHz -3dB bandwidth and 1.2V/µs slew rate. Features a 125µV input offset voltage and 2nA input bias current, with a high 10GΩ input resistance. Offers selectable gains from 1 to 10,000 and a 73dB common mode rejection ratio. Operates from a 2.3V to 18V dual supply, consuming a nominal 1.3mA supply current. Packaged in a SOIC surface mount case, this single-channel amplifier is supplied on tape and reel.
Analog Devices AD620AR-REEL technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 73dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD620AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
