
Instrumentation Amplifier with 1MHz -3dB bandwidth and 93dB Common Mode Rejection Ratio. Features low input bias current of 2nA and input resistance of 10GR. Supports dual supply voltages from ±2.3V to ±18V, with a nominal supply current of 1.3mA. Offers adjustable voltage gain from 1 to 10000 (80dB) and a slew rate of 1.2V/µs. Packaged in a 750-piece tape and reel, this surface mount component operates from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD620AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 18mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD620AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
