
Instrumentation amplifier offering gains from 1 to 10,000 with a 1MHz -3dB bandwidth and 800kHz bandwidth. Features low input bias current of 500pA, high input resistance of 10GR, and excellent common mode rejection ratio (CMRR) of 93dB. Operates with dual supply voltages from ±2.3V to ±18V, with a typical supply current of 900µA. This surface mount SOIC package component boasts a low input offset voltage of 30mV and a slew rate of 1.2V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD620ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 120kHz |
| Height | 1.5mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1.3mA |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 18mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 15us |
| Slew Rate | 1.2V/µs |
| Supply Current | 900uA |
| Width | 4mm |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Analog Devices AD620ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
