
Instrumentation amplifier featuring a 1MHz -3dB bandwidth and 800kHz bandwidth. Offers high common mode rejection ratio of 93dB and power supply rejection ratio of 140dB. Operates with dual supply voltages from 2.3V to 15V, with a maximum operating supply voltage of 18V. Boasts low input bias current of 500pA and input resistance of 10GR. Surface mountable in a SOIC package, this single-channel amplifier supports gains from 1 to 10000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD620ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD620ARZ-REEL7 technical specifications.
| -3db Bandwidth | 1MHz |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD620ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
