
Instrumentation amplifier featuring a 1MHz -3dB bandwidth and 1.2V/µs slew rate. Offers selectable gains from 1 to 10,000 with a high 93dB common mode rejection ratio. Operates from a wide supply voltage range of 2.3V to 36V, consuming only 1.3mA quiescent current. Designed for through-hole mounting in a PDIP package, with a 1nA input bias current and 30mV input offset voltage. Suitable for operation across a -55°C to 125°C temperature range.
Analog Devices AD620BN technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 93dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD620BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
