
Instrumentation amplifier featuring a 1MHz -3dB bandwidth and 120kHz gain bandwidth product. Offers high common mode rejection ratio of 93dB and power supply rejection ratio of 140dB. Operates with dual supply voltages from ±2.3V to ±9V, with a maximum of ±18V. Input bias current is 1nA, and input resistance is 10GR. This through-hole mounted component is packaged in PDIP with a 1.2V/µs slew rate.
Analog Devices AD620BNZ technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 120kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 93dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 120kHz |
| Height | 3.3mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.6V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 900uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD620BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
