
Instrumentation amplifier with a 1MHz -3dB bandwidth, 1.3mA nominal supply current, and 18mA output current per channel. Features a 1nA input bias current, 30mV input offset voltage, and 10GR input resistance. Offers 93dB common mode rejection ratio and gains settable from 1 to 10000. Operates from a 2.3V to 18V dual supply voltage range. Packaged in SOIC for surface mounting, with tin/lead contact plating.
Analog Devices AD620BR-REEL technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 10GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD620BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
